Filter Your Search
1 - 2 of 2 results
|
MCP23018-E/SS
Microchip Technology Inc
|
$1.5676 | Yes | Yes | Active | 16 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 1 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP23018-E/SSVAO
Microchip Technology Inc
|
Check for Price | Active | 16 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 1 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G24 | e3 | 125 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | compliant | EAR99 | 8542.39.00.01 |