Filter Your Search
1 - 1 of 1 results
|
MCP1754ST-5002E/MB
Microchip Technology Inc
|
$0.6025 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-243 | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |