Parametric results for: mcp1703t1202emc under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp1703t1202emc
Select parts from the table below to compare.
Compare
Compare
MCP1703T-1202E/MC
Microchip Technology Inc
$0.8136 Yes Yes Active 16 V 2.7 V 1.2 V 1.5 V 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 18 V 0.04788 % 0.03 % 1 1.224 V 1.176 V CMOS 2 % R-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip