Filter Your Search
1 - 2 of 2 results
|
MCP1703AT-5002E/MB
Microchip Technology Inc
|
$0.5090 | Yes | Active | 16 V | 5.75 V | 5 V | 330 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 18 V | 0.15375 % | 0.125 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-F3 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
MCP1703AT-5002E/MBVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 5.75 V | 5 V | 330 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 18 V | 0.153 % | 0.125 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-F3 | e3 | 1 | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo |