Filter Your Search
1 - 1 of 1 results
|
MCP1700T-4702E/MB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 5.7 V | 4.7 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.2209 % | 0.0705 % | 1 | 4.841 V | 4.559 V | CMOS | 3 % | R-PSSO-F3 | e3 | 1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |