Filter Your Search
1 - 2 of 2 results
|
MCP1640DT-I/CHY
Microchip Technology Inc
|
$0.5209 | Yes | Yes | Active | 1.2 V | 3.3 V | 2 V | 5.5 V | YES | BOOST | 575 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP1640DT-I/CHYRB2
Microchip Technology Inc
|
Check for Price | Active | 1.2 V | 3.3 V | 650 mV | 2 V | 2.5 V | 350 mA | YES | BOOST | 575 kHz | ADJ O/P VOLTAGE IS FROM 2V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | SOT-23, 6 PIN |