Parametric results for: mcp16331t-e/ch under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp16331tech
Select parts from the table below to compare.
Compare
Compare
MCP16331T-E/CH
Microchip Technology Inc
$1.6108 Yes Active 12 V 3.3 V 50 V 4.4 V 2 V 24 V 800 mA YES BUCK 550 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP SOP6,.1,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MCP16331T-E/CHVAO
Microchip Technology Inc
Check for Price Yes Active 12 V 3.3 V 50 V 4.4 V 2 V 24 V 800 mA YES BUCK 550 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 6 PLASTIC/EPOXY LSSOP SOP6,.1,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 SOT-23, 6 PIN