Filter Your Search
1 - 1 of 1 results
|
MCP1631VHVT-500E/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 16 V | 3.5 V | 4.85 V | 5.15 V | 250 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 |