Parametric results for: mcp1416t under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mcp1416t
Select parts from the table below to compare.
Compare
Compare
MCP1416T-E/OT
Microchip Technology Inc
$0.7009 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 100 ns 95 ns FULL BRIDGE BASED MOSFET DRIVER YES 1 TRUE 1.5 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm MICROCHIP TECHNOLOGY INC SOT-23 LEAD FREE, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Microchip
MCP1416T-E/OTVAO
Microchip Technology Inc
Check for Price Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 112 ns 107 ns FULL BRIDGE BASED MOSFET DRIVER YES 1 TRUE 1.5 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 e3 125 °C -40 °C AEC-Q100; TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm MICROCHIP TECHNOLOGY INC LSSOP, compliant EAR99 8542.39.00.01 Microchip