Filter Your Search
1 - 1 of 1 results
|
MCP1405T-E/SO
Microchip Technology Inc
|
$2.0264 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 4.5 A | 105 ns | 105 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | COMPLEMENTARY | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip |