Parametric results for: mcp1259teun under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp1259teun
Select parts from the table below to compare.
Compare
Compare
MCP1259T-E/UN
Microchip Technology Inc
Check for Price Yes Yes Active 2 V 3.3 V 3.6 V 1.8 V 3.201 V 6.501 V 100 mA YES BOOST 650 kHz SWITCHED CAPACITOR REGULATOR 1 AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC PLASTIC, MO-187BA, MSOP-10 compliant Microchip
MCP1259T-EUN
Microchip Technology Inc
Check for Price Yes Yes Active 2 V 3.3 V 3.6 V 1.8 V 3.201 V 6.501 V 100 mA YES BOOST 650 kHz SWITCHED CAPACITOR REGULATOR 1 AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP10,.19,20 compliant TSSOP 10 EAR99 8542.39.00.01