Parametric results for: mcp112t-240e/tt under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcp112t240ett
Select parts from the table below to compare.
Compare
Compare
MCP112T-240E/TT
Microchip Technology Inc
$0.4114 Yes Yes Active 2.262 V 1 V 5.5 V 1.75 µA +2.32V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, TO-236, SOT-23B, 3-PIN 3 compliant EAR99 8542.39.00.01 Microchip
MCP112T-240E/TTG
Microchip Technology Inc
Check for Price Yes Yes Active 1 V 5.5 V +2.32V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, TO-236, SOT-23B, 3-PIN 3 compliant EAR99 8542.39.00.01
MCP112T-240E/TT713
Microchip Technology Inc
Check for Price Active 1 V 5.5 V 1.75 µA +2.32V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C TS 16949 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23B, 3-PIN compliant EAR99 8542.39.00.01