Filter Your Search
1 - 3 of 3 results
|
MCM8L4256S70
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 400 µA | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 14.097 mm | MOTOROLA INC | SIMM-30 | unknown | EAR99 | 8542.32.00.02 | ||||||
|
MCM8L4256S70
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 400 µA | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 14.097 mm | MOTOROLA INC | SIMM, SIM30 | unknown | EAR99 | 8542.32.00.02 | SIMM | 30 | Fast Page DRAM Module | |||
|
MCM8L4256S70
Freescale Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 5 V | 70 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 256000 | 262.144 k | 3-STATE | 400 µA | 160 µA | CMOS | COMMERCIAL | R-PSMA-N30 | Not Qualified | 70 °C | 30 | PLASTIC/EPOXY | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 14.097 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SIM30 | unknown |