Filter Your Search
1 - 4 of 4 results
|
MCM63Z736TQ143R
NXP Semiconductors
|
Check for Price | Active | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
MCM63Z736TQ143R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | ZBT SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||
|
MCM63Z736TQ143R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | ZBT SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | TQFP-100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
MCM63Z736TQ143R
Freescale Semiconductor
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | unknown | 3A991 | 8542.31.00.01 | QFP | 100 |