Filter Your Search
1 - 7 of 7 results
|
MCM63P631ATQ100R
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 4.5 ns | 100 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 275 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | NXP SEMICONDUCTORS | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
MCM63P631ATQ100R
Freescale Semiconductor
|
Check for Price | No | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 4.5 ns | 100 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 275 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MCM63P631ATQ100
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 4.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||
|
MCM63P631ATQ100R
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 4.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||||
|
MCM63P631ATQ100R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 4.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | TQFP-100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MCM63P631ATQ100
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 4.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | TQFP-100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
MCM63P631ATQ100
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 3.3 V | 4.5 ns | 100 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP100,.63X.87 | unknown |