Filter Your Search
1 - 3 of 3 results
|
MCM62940BFN19
Motorola Mobility LLC
|
Check for Price | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 19 ns | CACHE SRAM | SELF-TIMED WRITE; BURST COUNTER | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||
|
MCM62940BFN19
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 19 ns | CACHE SRAM | SELF-TIMED WRITE; BURST COUNTER | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | PLASTIC, LCC-44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||
|
MCM62940BFN19
Freescale Semiconductor
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 3.3/5,5 V | 19 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 150 µA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC44,.7SQ | unknown |