Parametric results for: mcm6268â under SRAMs

Filter Your Search

1 - 10 of 31 results

|
-
Manufacturer Part Number: mcm6268
Select parts from the table below to compare.
Compare
Compare
MCM6268P55
Motorola Mobility LLC
Check for Price No No Obsolete 16.384 kbit 4 4KX4 5 V 55 ns STANDARD SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 4.5 V 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 26.415 mm 7.62 mm MOTOROLA INC DIP DIP, DIP20,.3 20 unknown EAR99 8542.32.00.41
MCM6268P25
Freescale Semiconductor
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 5 V 25 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4.5 V 110 µA CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown
MCM6268P35S
Motorola Semiconductor Products
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 35 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown EAR99 8542.32.00.41
MCM6268P35
Freescale Semiconductor
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 5 V 35 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4.5 V 110 µA CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown
MCM6268P35D
Freescale Semiconductor
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 35 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL CMOS COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown EAR99 8542.32.00.41
MCM6268P20
Motorola Mobility LLC
Check for Price No No Obsolete 16.384 kbit 4 4KX4 5 V 20 ns STANDARD SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 4.5 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 26.415 mm 7.62 mm MOTOROLA INC DIP DIP, DIP20,.3 20 unknown EAR99 8542.32.00.41
MCM6268P35
Motorola Semiconductor Products
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 35 ns STANDARD SRAM COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 4.5 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 26.415 mm 7.62 mm MOTOROLA INC 0.300 INCH, PLASTIC, DIP-20 unknown EAR99 8542.32.00.41
MCM6268Z35
Motorola Semiconductor Products
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 35 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL CMOS COMMERCIAL R-XQCC-N20 Not Qualified e0 70 °C 20 CERAMIC QCCN LCC20,.3X.43 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MOTOROLA INC unknown EAR99 8542.32.00.41
MCM6268Z25
Motorola Semiconductor Products
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 25 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL CMOS COMMERCIAL R-XQCC-N20 Not Qualified e0 70 °C 20 CERAMIC QCCN LCC20,.3X.43 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MOTOROLA INC unknown EAR99 8542.32.00.41
MCM6268P20
Freescale Semiconductor
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 5 V 20 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4.5 V 110 µA CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown