Parametric results for: mcm6205dj15r2 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcm6205dj15r2
Select parts from the table below to compare.
Compare
Compare
MCM6205DJ15R2
Motorola Mobility LLC
Check for Price Obsolete 294.912 kbit 9 32KX9 5 V 15 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 20 mA 4.5 V 170 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 20.96 mm 7.62 mm MOTOROLA INC SOJ SOJ, SOJ32,.34 32 unknown 3A991.B.2.B 8542.32.00.41
MCM6205DJ15R2
Motorola Semiconductor Products
Check for Price No Obsolete 294.912 kbit 9 32KX9 5 V 15 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 20 mA 4.5 V 170 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 20.96 mm 7.62 mm MOTOROLA INC SOJ, SOJ32,.34 unknown 3A991.B.2.B 8542.32.00.41
MCM6205DJ15R2
Freescale Semiconductor
Check for Price No Obsolete 294.912 kbit 9 32KX9 5 V 5 V 15 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 4.5 V 170 µA CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOJ, SOJ32,.34 unknown