Filter Your Search
1 - 7 of 7 results
|
MCM54170BJ80R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE WRITE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 26.035 mm | 10.16 mm | MOTOROLA INC | SOJ | SOJ, | 40 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MCM54170BJ80R2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE WRITE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 26.035 mm | 10.16 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MCM54170BJ80
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE WRITE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 26.035 mm | 10.16 mm | MOTOROLA INC | SOJ | SOJ, | 40 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MCM54170BJ80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE WRITE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 26.035 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, PLASTIC, SOJ-40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MCM54170BJ80
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 5 V | 80 ns | 1024 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 1 mA | 65 µA | CMOS | R-PDSO-J40 | Not Qualified | e0 | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ40,.44 | unknown | |||||||||||||||||||
|
MCM54170BJ80R
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 1 mA | 65 µA | CMOS | R-PDSO-J40 | Not Qualified | e0 | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MCM54170BJ80R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 1024 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 1 mA | 65 µA | CMOS | R-PDSO-J40 | Not Qualified | e0 | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.32.00.02 |