Parametric results for: mcm51l4256az70 under DRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcm51l4256az70
Select parts from the table below to compare.
Compare
Compare
MCM51L4256AZ70
Motorola Semiconductor Products
Check for Price No Obsolete 1.0486 Mbit 4 256KX4 5 V 70 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 200 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PZIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY ZIP ZIP20,.1 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG 10.16 mm 25.715 mm 2.85 mm MOTOROLA INC 2.54 MM PITCH, PLASTIC, ZIP-20 unknown EAR99 8542.32.00.02
MCM51L4256AZ70
Freescale Semiconductor
Check for Price No Obsolete 1.0486 Mbit 4 256KX4 5 V 5 V 70 ns 512 FAST PAGE DRAM COMMON 256000 262.144 k 3-STATE 200 µA 80 µA CMOS COMMERCIAL R-PZIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY ZIP ZIP20,.1 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG MOTOROLA SEMICONDUCTOR PRODUCTS ZIP, ZIP20,.1 unknown
MCM51L4256AZ70
Motorola Mobility LLC
Check for Price Obsolete 1.0486 Mbit 4 256KX4 5 V 70 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 200 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PZIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY ZIP ZIP20,.1 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG 10.16 mm 25.715 mm 2.85 mm MOTOROLA INC ZIP, ZIP20,.1 unknown EAR99 8542.32.00.02 ZIP 20