Filter Your Search
1 - 10 of 49 results
|
MCM516400CJ70
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MCM516400CVT70
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | TSOP2 | TSOP2, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MCM516400CT70R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MCM516400CT60
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | TSOP2 | TSOP2, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MCM516400CT50R
Motorola Mobility LLC
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | TSOP2 | TSOP2, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MCM516400CJ60
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MCM516400CJ50
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 5 V | 50 ns | 4096 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ24/26,.34 | unknown | |||||||||||||||||
|
MCM516400CT50R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MCM516400CJ50
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MCM516400CJ50R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 |