Filter Your Search
1 - 10 of 36 results
|
MCM40L200S80
Motorola Mobility LLC
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 4 mA | 870 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
MCM40L200SG10
Motorola Mobility LLC
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 4 mA | 770 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
MCM40L200AS80
Freescale Semiconductor
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 5 V | 80 ns | 1024 | COMMON | 2000000 | 2.0972 M | 3-STATE | 4 mA | 870 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | ||||||||||||||
|
MCM40L200ASG80
Motorola Semiconductor Products
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 4 mA | 870 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MCM40L200AS70
Freescale Semiconductor
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 5 V | 70 ns | 1024 | COMMON | 2000000 | 2.0972 M | 3-STATE | 4 mA | 1.02 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | ||||||||||||||
|
MCM40L200S10
Motorola Mobility LLC
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 4 mA | 770 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
MCM40L200AS60
Motorola Semiconductor Products
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 4 mA | 1.22 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MCM40L200AS70
Motorola Semiconductor Products
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 4 mA | 1.02 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MCM40L200SG80
Motorola Mobility LLC
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 4 mA | 870 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
MCM40L200S10
Freescale Semiconductor
|
Check for Price | Obsolete | 83.8861 Mbit | 40 | 2MX40 | 5 V | 5 V | 100 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 2000000 | 2.0972 M | 3-STATE | 4 mA | 770 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown |