Filter Your Search
1 - 10 of 48 results
|
MCM36100R870
Freescale Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 5 V | 70 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 2.6 mA | 1.185 mA | CMOS | COMMERCIAL | Not Qualified | 55 °C | 88 | PLASTIC/EPOXY | CARD88 | NO | 85.598 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | , CARD88 | unknown | ||||||||||||||||||||||
|
MCM36100ASH70
Motorola Semiconductor Products
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 18 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 12 mA | 1.12 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM-72 | unknown | EAR99 | 8542.32.00.02 | ||||||
|
MCM36100S10
Freescale Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 5 V | 100 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 12 mA | 960 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | Fast Page DRAM Module | |||||||||||||||
|
MCM36100SG80
Freescale Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 5 V | 80 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 12 mA | 1.12 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | ||||||||||||||||
|
MCM36100AS80
Motorola Mobility LLC
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 12 mA | 1.12 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.877 mm | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | Fast Page DRAM Module | SIMM | 72 | ||||
|
MCM36100AS60
Freescale Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 5 V | 60 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 12 mA | 1.32 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.877 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | Fast Page DRAM Module | ||||||||||||||
|
MCM36100AS80
Freescale Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 5 V | 80 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 12 mA | 1.12 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.877 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | |||||||||||||||
|
MCM36100ASG70
Freescale Semiconductor
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 5 V | 70 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 12 mA | 1.12 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.877 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | |||||||||||||||
|
MCM36100ASHG60
Motorola Semiconductor Products
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS; PRESENCE DETECT PINS | 18 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 12 mA | 1.32 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.527 mm | MOTOROLA INC | SIMM-72 | unknown | EAR99 | 8542.32.00.02 | ||||||
|
MCM36100R870
Motorola Mobility LLC
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 70 ns | 1024 | FAST PAGE | DRAM CARD | RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY B... more | 18 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 2.6 mA | 1.185 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | X-XXMA-X88 | Not Qualified | 55 °C | 88 | UNSPECIFIED | CARD88 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85.598 mm | MOTOROLA INC | , CARD88 | unknown | EAR99 | 8542.32.00.02 |