Filter Your Search
1 - 3 of 3 results
|
MCM32257BZ15
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 5 V | 15 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 960 µA | CMOS | COMMERCIAL | R-PZIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 13.97 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP64/68,.1,.1 | unknown | |||||||||||
|
MCM32257BZ15
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 15 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 | 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 960 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XZMA-T64 | Not Qualified | e0 | 70 °C | 64 | UNSPECIFIED | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 13.97 mm | MOTOROLA INC | ZIP, ZIP64/68,.1,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
MCM32257BZ15
Motorola Mobility LLC
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 15 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 | 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 960 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XZMA-T64 | Not Qualified | e0 | 70 °C | 64 | UNSPECIFIED | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 13.97 mm | MOTOROLA INC | ZIP, ZIP64/68,.1,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 |