Filter Your Search
1 - 3 of 3 results
|
MCIMX512DJM8C
NXP Semiconductors
|
$45.8750 | Yes | Active | YES | 1.1 V | SoC | CMOS | 1.15 V | 1.05 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | LFBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-529 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||
|
MCIMX512DJM8C
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1.1 V | SoC | CMOS | 1.15 V | 1.05 V | OTHER | S-PBGA-B529 | Not Qualified | e1 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | LFBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.6 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-529 | compliant | 5A002 | 8542.31.00.01 | BGA | 529 | |||
|
MCIMX512DJM8CR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.15 V | 1.05 V | S-PBGA-B529 | Not Qualified | e1 | 3 | 85 °C | -20 °C | 260 | 40 | 529 | PLASTIC/EPOXY | LFBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.6 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | BGA-529 | unknown |