Filter Your Search
1 - 1 of 1 results
|
MCIMX27LMOP4A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 400 MHz | 16 | 26 | 26 MHz | YES | 1.45 V | MICROPROCESSOR | ALSO OPERATES 1.3V AT 266MHZ; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.52 V | 1.38 V | INDUSTRIAL | S-PBGA-B473 | COMMERCIAL | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 473 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.54 mm | 19 mm | 19 mm | ROCHESTER ELECTRONICS LLC | BGA | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | 473 | unknown |