Filter Your Search
1 - 10 of 465 results
|
LMCI2012-FR22KT
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 2 Ω | 10 % | YES | 50 MHz | 200 mA | 400 MHz | CERAMIC | 17 | 0805 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | VENKEL LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
MCI201209R10MT
Kenlott Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 nH | 300 mΩ | 20 % | YES | 250 mA | 235 MHz | AMORPHOUS MAGNETIC | 20 | 0805 | RF INDUCTOR | 1 | YES | 2 | SMT | TR | RECTANGULAR PACKAGE | WRAPAROUND | 900 µm | 2 mm | 1.2 mm | KENLOTT ELECTRONICS CO LTD | 0805 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
LMCI2012-FR33M2T
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 3 Ω | 20 % | YES | 100 MHz | 150 mA | 380 GHz | CERAMIC | 2012 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VENKEL LTD | 2012 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LMCI2012-F39NMT
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 650 mΩ | 20 % | YES | 100 MHz | 300 mA | 1 GHz | CERAMIC | 18 | 0805 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | VENKEL LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
LMCI2012-FR10JT
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1 Ω | 5 % | YES | 100 MHz | 300 mA | 600 MHz | CERAMIC | 18 | 0805 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | VENKEL LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
MCI2012125R6KB
Kenlott Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 µH | 900 mΩ | 10 % | YES | 15 mA | 32 MHz | AMORPHOUS MAGNETIC | 40 | 0805 | RF INDUCTOR | 1 | YES | 2 | SMT | Bulk | RECTANGULAR PACKAGE | WRAPAROUND | 1.2 mm | 2 mm | 1.2 mm | KENLOTT ELECTRONICS CO LTD | 0805 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MCI2012093R9MT
Kenlott Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.9 µH | 900 mΩ | 20 % | YES | 30 mA | 38 MHz | AMORPHOUS MAGNETIC | 45 | 0805 | RF INDUCTOR | 1 | YES | 2 | SMT | TR | RECTANGULAR PACKAGE | WRAPAROUND | 900 µm | 2 mm | 1.2 mm | KENLOTT ELECTRONICS CO LTD | 0805 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MCI201212120KB
Kenlott Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 12 µH | 1.25 Ω | 10 % | YES | 15 mA | 22 MHz | AMORPHOUS MAGNETIC | 30 | 0805 | RF INDUCTOR | 1 | YES | 2 | SMT | Bulk | RECTANGULAR PACKAGE | WRAPAROUND | 1.2 mm | 2 mm | 1.2 mm | KENLOTT ELECTRONICS CO LTD | 0805 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MCI2012126R8MB
Kenlott Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1 Ω | 20 % | YES | 15 mA | 29 MHz | AMORPHOUS MAGNETIC | 40 | 0805 | RF INDUCTOR | 1 | YES | 2 | SMT | Bulk | RECTANGULAR PACKAGE | WRAPAROUND | 1.2 mm | 2 mm | 1.2 mm | KENLOTT ELECTRONICS CO LTD | 0805 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
LMCI2012-F47NJ2T
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 700 mΩ | 5 % | YES | 100 MHz | 300 mA | 900 GHz | CERAMIC | 18 | 2012 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VENKEL LTD | 2012 | compliant | EAR99 | 8504.50.80.00 |