Filter Your Search
1 - 4 of 4 results
|
MCHC11F1CFNE3
Freescale Semiconductor
|
$13.1144 | Yes | Yes | Transferred | 8 | 3 MHz | 512 | 8 | 16 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGE... more | 68 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||
|
MCHC11F1CFNE3R
NXP Semiconductors
|
$14.6073 | Yes | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | QCCJ, | compliant | 8542.31.00.01 | NXP | 1988-01-01 | |||||||||||
|
MCHC11F1CFNE3
NXP Semiconductors
|
$21.7800 | Yes | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | NXP SEMICONDUCTORS | 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGE... more | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | ||||||||
|
MCHC11F1CFNE3R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 3 MHz | 0 | 1024 | 8 | 16 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | QUAD | FREESCALE SEMICONDUCTOR INC | LCC-68 | compliant | EAR99 | 8542.31.00.01 | NXP |