Filter Your Search
1 - 5 of 5 results
|
MCF5485CZP200
Freescale Semiconductor
|
$41.4000 | No | No | Transferred | 32 | 200 MHz | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | 388 | not_compliant | 5A002 | 8542.31.00.01 | NXP | ||||
|
MCF5485CZP200
NXP Semiconductors
|
$53.9587 | No | Not Recommended | 32 | 200 MHz | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | unknown | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||||
|
MCF5485CZP200
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 200 MHz | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B388 | COMMERCIAL | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 388 | unknown | ||||||||||
|
MCF5485CZP200
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 32 | 50 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 1 | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA | BGA, BGA388,26X26,40 | 388 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MCF5485CZP200
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 32 | 50 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 1 | 85 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 |