Filter Your Search
1 - 2 of 2 results
|
MCF5480CVR166
Freescale Semiconductor
|
$31.3590 | Yes | Yes | Transferred | 32 | 166.66 MHz | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | 388 | compliant | 5A992 | 8542.31.00.01 | ||
|
MCF5480CVR166
NXP Semiconductors
|
$41.5866 | Yes | Not Recommended | 32 | 166.66 MHz | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | compliant | 3A991.A.2 | 8542.31.00.01 |