Parametric results for: mcf5470zp200 under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcf5470zp200
Select parts from the table below to compare.
Compare
Compare
MCF5470ZP200
Motorola Mobility LLC
Check for Price Transferred 32 200 MHz 32 32 66.66 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.58 V 1.43 V COMMERCIAL S-PBGA-B388 Not Qualified 70 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC BGA BGA, BGA388,26X26,40 388 unknown 3A991.A.2 8542.31.00.01
MCF5470ZP200
Motorola Semiconductor Products
Check for Price No Transferred 32 200 MHz 32 32 66.66 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.58 V 1.43 V COMMERCIAL S-PBGA-B388 Not Qualified 70 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 unknown 3A991.A.2 8542.31.00.01
MCF5470ZP200
Freescale Semiconductor
Check for Price No Obsolete 32 200 MHz 32 32 66.66 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.58 V 1.43 V COMMERCIAL S-PBGA-B388 Not Qualified e0 3 70 °C 260 40 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC BGA 27 X 27 MM, MS-034AAL-1, PBGA-388 388 not_compliant 5A992 8542.31.00.01