Filter Your Search
1 - 4 of 4 results
|
MCF54450VM240
Freescale Semiconductor
|
$12.5000 | Yes | Yes | Transferred | 32 | 240 MHz | 32 | 32 | 60 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MCF54450VM240
NXP Semiconductors
|
$17.1005 | Yes | Active | 32 | 240 MHz | 32 | 32 | 60 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MCF54450VM240J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 240 MHz | 16 | 14 | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | COMMERCIAL | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MCF54450VM240J
Rochester Electronics LLC
|
Check for Price | Yes | Active | e1 | 3 | 260 | 40 | TIN SILVER COPPER | ROCHESTER ELECTRONICS INC | BGA | , | 256 | unknown |