Filter Your Search
1 - 2 of 2 results
|
MCF54410CMF250
NXP Semiconductors
|
Check for Price | Obsolete | 250 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B196 | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | NXP SEMICONDUCTORS | MABGA-196 | unknown | 8542.31.00.01 | |||||||||||||
|
MCF54410CMF250
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 250 MHz | 100 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, ROHS COMPLIANT, MAPBGA-196 | unknown | 8542.31.00.01 | BGA | 196 | 3A991 |