Filter Your Search
1 - 2 of 2 results
|
MCF5307CAI66B
NXP Semiconductors
|
$34.1110 | Yes | Obsolete | 32 | 66 MHz | 32 | 32 | 33.33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | 28 X 28 MM, 3.30 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF5307CAI66B
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 66 MHz | 32 | 32 | 33.33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 250 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | 28 X 28 MM, 3.30 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 208 |