Filter Your Search
1 - 2 of 2 results
|
MCF5280CVF80
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 80 MHz | 32 | 24 | 80 MHz | 142 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, BGA256,16X16,40 | 256 | not_compliant | 3A991 | 8542.31.00.01 | ||
|
MCF5280CVF80
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 |