Filter Your Search
1 - 4 of 4 results
|
MCF5275LCVM166
NXP Semiconductors
|
$35.2636 | Yes | Not Recommended | 32 | 166 MHz | 32 | 24 | 83 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MAPBGA-196 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||
|
MCF5275LCVM166J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 166 MHz | 32 | 24 | 83 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MAPBGA-196 | unknown | 5A002.A | 8542.31.00.01 | BGA | 196 | ||||||
|
MCF5275LCVM166
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 166 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MCF5275LCVM166
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 166 MHz | 32 | 24 | 83 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MAPBGA-196 | compliant | 5A002.A | 8542.31.00.01 | NXP | BGA | 196 |