Filter Your Search
1 - 6 of 6 results
|
MCF5232CVM100
Freescale Semiconductor
|
$17.4311 | Yes | Yes | Transferred | 32 | 100 MHz | 65536 | COLDFIRE | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-196 | 196 | compliant | 5A992 | 8542.31.00.01 | NXP | ||
|
MCF5235CVM100
Freescale Semiconductor
|
$22.7000 | Yes | Yes | Transferred | 32 | 100 MHz | 65536 | COLDFIRE | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-256 | 256 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||
|
MCF5233CVM150
Freescale Semiconductor
|
$27.2075 | Yes | Yes | Transferred | 32 | 150 MHz | 65536 | COLDFIRE | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-256 | 256 | compliant | 5A992 | 8542.31.00.01 | NXP | ||
|
MCF5235CVM150
Freescale Semiconductor
|
$31.7531 | Yes | Yes | Transferred | 32 | 150 MHz | 65536 | COLDFIRE | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-256 | 256 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||
|
SCF5235F4CVM150
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 150 MHz | 65536 | COLDFIRE | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MAPBGA-256 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||||
|
MCF5232CVM150
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 150 MHz | 65536 | COLDFIRE | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-196 | 196 | compliant | 5A992 | 8542.31.00.01 | NXP |