Parametric results for: mcf5233cvm150 under Microprocessors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mcf5233cvm150
Select parts from the table below to compare.
Compare
Compare
MCF5233CVM150
NXP Semiconductors
$46.3082 Yes Not Recommended 32 150 MHz 32 24 75 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS LOW POWER MODE TAKEN FROM LOW POWER MODE YES FIXED POINT YES YES 1.6 V 1.4 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm NXP SEMICONDUCTORS ROHS COMPLIANT, MAPBGA-256 compliant 3A991.A.2 8542.31.00.01 NXP
MCF5233CVM150
Motorola Mobility LLC
Check for Price Transferred 32 150 MHz 32 24 75 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.65 V 1.35 V INDUSTRIAL S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm MOTOROLA INC LBGA, unknown 3A991.A.2 8542.31.00.01 BGA 256
MCF5233CVM150
Motorola Semiconductor Products
Check for Price Transferred 32 150 MHz 32 24 75 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.65 V 1.35 V INDUSTRIAL S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm MOTOROLA INC MAPBGA-256 unknown 3A991.A.2 8542.31.00.01
MCF5233CVM150J
Freescale Semiconductor
Check for Price Yes Yes Obsolete 32 150 MHz 65536 COLDFIRE 32 24 YES CMOS YES FIXED POINT YES YES 150 mA 1.6 V 1.4 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm FREESCALE SEMICONDUCTOR INC MAPBGA-256 compliant 5A992 8542.31.00.01
MCF5233CVM150
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 150 MHz 65536 COLDFIRE 32 24 75 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS LOW POWER MODE TAKEN FROM LOW POWER MODE YES FIXED POINT YES YES 150 mA 1.6 V 1.4 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, MAPBGA-256 compliant 5A992 8542.31.00.01 BGA 256