Parametric results for: mcf52259cag80 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mcf52259cag80
Select parts from the table below to compare.
Compare
Select Parts Part Number
MCF52259CAG80
NXP Semiconductors
MCF52259CAG80
Freescale Semiconductor
MCF52259CAG80
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
Yes Active 32 80 MHz 524288 65536 COLDFIRE 80 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, ROHS COMPLIANT, LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
Yes Yes Transferred 32 80 MHz 524288 65536 COLDFIRE 80 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, ROHS COMPLIANT, LQFP-144 compliant 5A992 8542.31.00.01 QFP 144
Yes Yes Active 32 80 MHz 80 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G144 e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING QUAD 20 mm 20 mm ROCHESTER ELECTRONICS LLC 20 X 20 MM, ROHS COMPLIANT, LQFP-144 unknown QFP 144
Compare
MCF52259CAG80
NXP Semiconductors
$17.0039 Yes Active 32 80 MHz 524288 65536 COLDFIRE 80 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, ROHS COMPLIANT, LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
MCF52259CAG80
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 80 MHz 524288 65536 COLDFIRE 80 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, ROHS COMPLIANT, LQFP-144 compliant 5A992 8542.31.00.01 QFP 144
MCF52259CAG80
Rochester Electronics LLC
Check for Price Yes Yes Active 32 80 MHz 80 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G144 e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING QUAD 20 mm 20 mm ROCHESTER ELECTRONICS LLC 20 X 20 MM, ROHS COMPLIANT, LQFP-144 unknown QFP 144