Parametric results for: mcf51jm64evqh under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcf51jm64evqh
Select parts from the table below to compare.
Compare
Compare
MCF51JM64EVQH
Freescale Semiconductor
Check for Price Buy Yes Yes Obsolete 32 50.33 MHz 65536 16384 COLDFIRE 16 MHz 51 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 70 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC QFP 14 X 14 MM, QFP-64 64 compliant 5A992 8542.31.00.01