Filter Your Search
1 - 2 of 2 results
|
MCF51AC128AVLKE
NXP Semiconductors
|
$8.5581 | Yes | Active | 32 | 50.33 MHz | 131072 | 32768 | COLDFIRE | 4 | 16 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.74 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF51AC128AVLKE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50.33 MHz | 131072 | 32768 | COLDFIRE | 16 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 1.74 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 |