Filter Your Search
1 - 10 of 563 results
|
MCF204JB-24K
YAGEO Corporation
|
Check for Price | Yes | Active | 24 kΩ | 5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -600 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||
|
MCF204GB-22R
YAGEO Corporation
|
Check for Price | Yes | Active | 22 Ω | 2 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -350 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||
|
MCF204GT-13K
YAGEO Corporation
|
Check for Price | Yes | Active | 13 kΩ | 2 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -600 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||
|
MCF204JR-27K
YAGEO Corporation
|
Check for Price | Yes | Active | 27 kΩ | 5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -600,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF204JB-1K1
YAGEO Corporation
|
Check for Price | Yes | Active | 1.1 kΩ | 5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -600 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | |||||
|
MCF204GR-270R
YAGEO Corporation
|
Check for Price | Yes | Active | 270 Ω | 2 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -350,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF204GR-510R
YAGEO Corporation
|
Check for Price | Yes | Active | 510 Ω | 2 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -350,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF204GB-39R
YAGEO Corporation
|
Check for Price | Yes | Active | 39 Ω | 2 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -350 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||
|
MCF204JT-43R
YAGEO Corporation
|
Check for Price | Yes | Active | 43 Ω | 5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -350 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||
|
MCF204GR-150K
YAGEO Corporation
|
Check for Price | Yes | Active | 150 kΩ | 2 % | 400 mW | 1406 | SURFACE MOUNT | MELF | -1000,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.42 |