Parametric results for: mcd4412io8b under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcd4412io8b
Select parts from the table below to compare.
Compare
Compare
MCD44-12IO8B
IXYS Corporation
$13.9870 Yes Yes Transferred 49 kA 15 mA 200 mA 100 mA 1.2 kV 80 A SCR SINGLE WITH BUILT-IN DIODE 1.5 V 1.2 kA 1.2 kV TO-240AA R-XUFM-X4 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED G A-K-AK 1 4 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER IXYS CORP TO-240AA TO-240AA, 4 PIN 4 compliant EAR99 8541.30.00.80
MCD44-12IO8B
Littelfuse Inc
$21.8515 Yes Active 49 kA 15 mA 200 mA 100 mA 1.2 kV 80 A SCR SINGLE WITH BUILT-IN DIODE 1.5 V 1.2 kA 1.2 kV TO-240AA R-XUFM-X4 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED G A-K-AK 1 4 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER LITTELFUSE INC FLANGE MOUNT, R-XUFM-X4 compliant EAR99 8541.30.00.80