Filter Your Search
1 - 10 of 32 results
|
MCD250-08IO1
IXYS Corporation
|
$49.0077 | Yes | Yes | Transferred | 287 kA | 40 mA | 150 mA | 150 mA | 800 V | 450 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9 kA | 800 V | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
MCD250-12IO1
IXYS Corporation
|
$49.6887 | Yes | Yes | Transferred | 287 kA | 40 mA | 150 mA | 150 mA | 1.2 kV | 450 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9 kA | 1.2 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
MCD250-14IO1
IXYS Corporation
|
$51.1441 | Yes | Yes | Transferred | 290 kA | 40 mA | 150 mA | 150 mA | 1.4 kV | 450 A | SCR | SINGLE WITH BUILT-IN DIODE | 200 µs | 1000 V/us | 2 V | 9.72 kA | 1.4 kV | R-XUFM-X5 | Not Qualified | IEC-60747; UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | FLANGE MOUNT, R-XUFM-X5 | 5 | compliant | EAR99 | 8541.30.00.80 | ||||
|
MCD250-16IO1
IXYS Corporation
|
$53.3878 | Yes | Yes | Transferred | 287 kA | 40 mA | 150 mA | 150 mA | 1.6 kV | 450 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 9 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
MCD250-18IO1
IXYS Corporation
|
$58.1841 | Yes | Yes | Transferred | 150 mA | 1.8 kV | 450 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.8 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
MCD255-12IO1
IXYS Corporation
|
$139.7027 | Yes | Yes | Transferred | 250 kA | 40 mA | 150 mA | 150 mA | 1.2 kV | 450 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | UL RECOGNIZED | 2 V | 9.6 kA | 1.2 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
MCD255-14IO1
IXYS Corporation
|
$143.4349 | Yes | Yes | Transferred | 250 kA | 40 mA | 150 mA | 150 mA | 1.4 kV | 450 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | UL RECOGNIZED | 2 V | 9.6 kA | 1.4 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
MCD255-12IO1
Littelfuse Inc
|
$145.5578 | Yes | Active | 250 kA | 40 mA | 150 mA | 150 mA | 1.2 kV | 450 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2 V | 9.6 kA | 1.2 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
MCD255-16IO1
IXYS Corporation
|
$150.2742 | Yes | Yes | Transferred | 250 kA | 40 mA | 150 mA | 150 mA | 1.6 kV | 450 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | UL RECOGNIZED | 2 V | 9.6 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
MCD255-14IO1
Littelfuse Inc
|
$152.4879 | Yes | Active | 250 kA | 40 mA | 150 mA | 150 mA | 1.4 kV | 450 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2 V | 9.6 kA | 1.4 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 |