Filter Your Search
1 - 10 of 14 results
|
MCC220-14IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 400 kA | 40 mA | 150 mA | 150 mA | 1.4 kV | 400 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 3 V | 9 kA | 1.4 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCC220-06IO1
IXYS Corporation
|
Check for Price | Obsolete | 400 kA | 40 mA | 150 mA | 200 mA | 600 V | 400 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 3 V | 9 kA | 600 V | R-PUFM-X7 | Not Qualified | 140 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | FLANGE MOUNT, R-PUFM-X7 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MCC220-12IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 400 kA | 40 mA | 150 mA | 150 mA | 1.2 kV | 400 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 3 V | 9 kA | 1.2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCC220-08IO1
ABB Semiconductors
|
Check for Price | Obsolete | 1.5 V | 400 kA | 40 mA | 150 mA | 200 mA | SCR | 3 V | 9 kA | 800 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | ABB SWITZERLAND LTD SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
MCC220-18IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1.8 kV | 400 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.8 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-7 | 7 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
MCC220-16IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 400 kA | 40 mA | 150 mA | 150 mA | 1.6 kV | 400 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 3 V | 9 kA | 1.6 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCC220-06HO1
ABB Semiconductors
|
Check for Price | Obsolete | ABB SWITZERLAND LTD SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MCC220-08IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 400 kA | 40 mA | 150 mA | 150 mA | 800 V | 400 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 3 V | 9 kA | 800 V | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCC220-06IO1
ABB Semiconductors
|
Check for Price | Obsolete | 1.5 V | 400 kA | 40 mA | 150 mA | 200 mA | SCR | 3 V | 9 kA | 600 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | ABB SWITZERLAND LTD SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
MCC220-12IO1
ABB Semiconductors
|
Check for Price | Obsolete | 1.5 V | 400 kA | 40 mA | 150 mA | 200 mA | SCR | 3 V | 9 kA | 1.2 kV | 125 °C | -40 °C | 2G-2GR | A-K-AK | ABB SWITZERLAND LTD SEMICONDUCTORS | , | unknown | EAR99 |