Filter Your Search
1 - 4 of 4 results
|
MC9S12XDT512MAG
NXP Semiconductors
|
$83.8524 | Yes | Active | 16 | 40 MHz | 524288 | 20480 | CPU12 | 80 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LEAD FREE, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC9S12XDT512MAGR
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 40 MHz | 524288 | 20480 | CPU12 | 80 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LEAD FREE, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC9S12XDT512MAGR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16 | 40 MHz | 524288 | 20480 | CPU12 | 80 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | |||
|
MC9S12XDT512MAG
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 20480 | CPU12 | 80 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 144 |