Parametric results for: mc9s12gc16cfa under Microcontrollers

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: mc9s12gc16cfa
Select parts from the table below to compare.
Compare
Compare
MC9S12GC16CFAE
NXP Semiconductors
$4.3053 Yes Active 16 25 MHz 16384 1024 CPU12 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 45 mA 2.75 V 2.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant EAR99 8542.31.00.01 NXP
MC9S12GC16CFA25
Motorola Semiconductor Products
Check for Price Transferred 16 25 MHz 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2.75 V 2.25 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LFQFP, unknown 3A991.A.2 8542.31.00.01
MC9S12GC16CFA25
Motorola Mobility LLC
Check for Price Transferred 16 25 MHz 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2.75 V 2.25 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LFQFP, unknown 3A991.A.2 8542.31.00.01 QFP 48
MC9S12GC16CFAE25
NXP Semiconductors
Check for Price Active 16 25 MHz 16384 16 16 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS PLASTIC, LQFP-48 unknown 3A991.A.2 8542.31.00.01 2016-04-02
MC9S12GC16CFAE16
Freescale Semiconductor
Check for Price Yes Obsolete 16 25 MHz 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC PLASTIC, LQFP-48 unknown EAR99 8542.31.00.01 QFP 48
MC9S12GC16CFAE
Freescale Semiconductor
Check for Price Yes Transferred 16 25 MHz 16384 1024 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LQFP-48 compliant
MC9S12GC16CFAE25
Freescale Semiconductor
Check for Price Yes Transferred 16 25 MHz 16 16 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LFQFP, unknown EAR99 8542.31.00.01 QFP 48
MC9S12GC16CFA
Freescale Semiconductor
Check for Price No Transferred 16 25 MHz 16384 1024 CPU12 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 3 85 °C -40 °C 240 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LFQFP, QFP48,.35SQ,20 not_compliant EAR99 8542.31.00.01 QFP 48
MC9S12GC16CFA25
NXP Semiconductors
Check for Price Active 16 25 MHz 16384 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 unknown 3A991.A.2 8542.31.00.01 2016-04-02
MC9S12GC16CFA25
Freescale Semiconductor
Check for Price No Transferred 16 25 MHz 50 MHz 31 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 3 85 °C -40 °C 225 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LFQFP, not_compliant EAR99 8542.31.00.01 QFP 48