Parametric results for: mc9s12e128mfu under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: mc9s12e128mfu
Select parts from the table below to compare.
Compare
Compare
MC9S12E128MFUE
Rochester Electronics LLC
Check for Price Yes Active 16 25 MHz 50 MHz 60 YES 2.5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, QFP-80 80 unknown
MC9S12E128MFU
Motorola Semiconductor Products
Check for Price No Transferred 16 25 MHz 131072 8192 CPU12 16 16 16 MHz 60 YES 2.5 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 65 mA 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm MOTOROLA INC QFP-80 unknown 8542.31.00.01
MC9S12E128MFUE
NXP Semiconductors
Check for Price Yes Active 16 25 MHz 131072 50 MHz 60 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 3.3V OR 5V SUPPLY NO YES NO YES 8 YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm NXP SEMICONDUCTORS PLASTIC, QFP-80 compliant 8542.31.00.01 EAR99
MC9S12E128MFUE
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 25 MHz 50 MHz 60 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 3.3V OR 5V SUPPLY YES NO YES YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC QFP PLASTIC, QFP-80 80 compliant 8542.31.00.01 EAR99
MC9S12E128MFU
Motorola Mobility LLC
Check for Price Transferred 16 25 MHz 131072 8192 CPU12 16 16 16 MHz 60 YES 2.5 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 65 mA 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm MOTOROLA INC QFP QFP, QFP80,.68SQ 80 unknown 8542.31.00.01
MC9S12E128MFU
Freescale Semiconductor
Check for Price Yes Obsolete 16 25 MHz 131072 8192 CPU12 50 MHz 60 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 3.3V OR 5V SUPPLY YES NO YES 8 YES FLASH 65 mA 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified e0 3 125 °C -40 °C 220 30 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC QFP PLASTIC, QFP-80 80 compliant 8542.31.00.01 EAR99