Filter Your Search
1 - 3 of 3 results
|
MC9S12DG128CFUER
Freescale Semiconductor
|
$13.9771 | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12DG128CFUER
NXP Semiconductors
|
$20.6583 | Yes | Active | 16 | 25 MHz | 131072 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | PLASTIC, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12DG128CFUER,528
NXP Semiconductors
|
Check for Price | Active | 16 | 50 MHz | 131072 | 16 | 16 | 40 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | S-PQFP-G80 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | PLASTIC, LQFP-80 | unknown | 3A991.A.2 | 8542.31.00.01 |