Filter Your Search
1 - 3 of 3 results
|
MC9S12C128CFA16
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 MHz | 131072 | 4096 | CPU12 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, LQFP-48 | 48 | not_compliant | EAR99 | 8542.31.00.01 | ||
|
MC9S12C128CFA16
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 16 MHz | 131072 | 4096 | CPU12 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP-48 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MC9S12C128CFA16
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 16 MHz | 131072 | 4096 | CPU12 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 3A991.A.2 | 8542.31.00.01 |